| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-558-604 |
337-007-558-604
| Heilind Number: | EDA337-007-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-558-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB assembly with our premium Card Edge Connector in vibrant green. Built for optimal performance, this connector features a single row design with 7 positions, perfect for seamless board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting. Its right angle orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector guarantees consistent performance even in demanding environments. Upgrade your electronic projects with this essential component.

