| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-558-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-558-668 |
337-007-558-668
| Heilind Number: | EDA337-007-558-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-558-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with seven positions, perfect for accommodating various components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding applications. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate efficient PCB assembly. With an operating temperature range of -40 to 105°C, this connector guarantees stable operation in both extreme heat and cold. Upgrade your connectivity solutions with this essential component.

