| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-558-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-558-678 |
337-007-558-678
| Heilind Number: | EDA337-007-558-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-558-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a single row with seven positions, perfect for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, ensures reliable operation in various environments. With copper alloy contacts and a pitch of .156 inches, this connector guarantees secure and stable transmission. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your PCB connections with this essential component.

