| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-559-107 |
337-007-559-107
| Heilind Number: | EDA337-007-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-559-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted with precision, this connector boasts a single row layout with 7 positions, ensuring efficient signal transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees long-lasting performance even in challenging environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure attachment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a reliable choice for various applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile component in your electronic projects. Trust in our quality connectors to optimize your PCB connections effortlessly.

