| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-559-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-559-112 |
337-007-559-112
| Heilind Number: | EDA337-007-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-559-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a current rating of 3A. Its single-row configuration and durable UL 94V-0 Thermoplastic Polyester housing ensure secure and reliable connections. The seven copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity with this essential component.

