| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-559-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-559-158 |
337-007-559-158
| Heilind Number: | EDA337-007-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-559-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with seven positions, ensuring reliable performance for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both longevity and conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure PCB connections. The right-angle mount orientation allows for efficient space utilization, while its green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for any electronics enthusiast or professional. Elevate your projects with the ultimate in connectivity solutions.

