| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-559-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-559-168 |
337-007-559-168
| Heilind Number: | EDA337-007-559-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-559-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and 7 positions, it offers seamless integration on your circuit board. The copper alloy contacts ensure reliable conductivity, while the .156" pitch and .2" row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Its right-angle mount orientation further enhances versatility, making it a must-have for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.

