| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-559-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-559-607 |
337-007-559-607
| Heilind Number: | EDA337-007-559-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-559-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for convenient installation, while its compact design with seven positions in a single row saves valuable board space. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for various industrial applications. Upgrade your connectivity with this high-quality connector, a must-have for any PCB project.

