| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-559-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-559-608 |
337-007-559-608
| Heilind Number: | EDA337-007-559-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-559-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board connection, this connector boasts a single row layout with seven positions, ensuring seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification during installation. Plus, with a right angle mount orientation, it facilitates convenient PCB assembly. Elevate your connectivity solutions with this high-quality Card Edge Connector.

