| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-520-103 |
337-008-520-103
| Heilind Number: | EDA337-008-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-520-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 8 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for precise board-to-board connections. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronics assembly with this essential component.

