| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-520-104 |
337-008-520-104
| Heilind Number: | EDA337-008-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-520-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with our Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for seamless integration on your PCB. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from high-quality Copper Alloy, it ensures reliable performance. The single-row design with a pitch of .156 inches and row spacing of .2 inches allows for precise positioning, accommodating up to 8 positions for optimal connectivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector to deliver efficiency and durability in your electronic setups.

