| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-520-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-520-607 |
337-008-520-607
| Heilind Number: | EDA337-008-520-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-520-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, designed for seamless integration and high performance. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable connectivity in any environment. With an amperage rating of 3 A, it delivers efficient power transmission. The Copper Alloy contact material guarantees long-lasting durability, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With 8 positions in a single row, it provides ample connectivity options. Engineered for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Upgrade to our Card Edge Connector and experience enhanced performance and reliability.

