| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-520-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-520-612 |
337-008-520-612
| Heilind Number: | EDA337-008-520-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-520-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector ensures easy identification and installation. With a high amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and safety. The single-row design, with 8 positions and a pitch of .156 inches, facilitates efficient PCB connections. Copper alloy contacts provide optimal conductivity, while the .2-inch row spacing allows for neat and organized board-to-board connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.

