| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-520-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-520-658 |
337-008-520-658
| Heilind Number: | EDA337-008-520-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-520-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power and signal transmission. With a single row configuration, it offers 8 positions at a pitch of .156 inches, perfect for streamlined PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in its 3A amperage rating to deliver consistent power delivery, while its vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solution with this essential component, meeting the highest standards of quality and performance.

