| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-521-102 |
337-008-521-102
| Heilind Number: | EDA337-008-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-521-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 8 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its green-colored housing and straight mount orientation for easy identification and installation. Elevate your projects with this essential component.

