| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-521-104 |
337-008-521-104
| Heilind Number: | EDA337-008-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-521-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant Green color, this connector ensures efficient power transmission with an amperage capacity of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. With one row and eight positions, it offers ample space for secure connections. The Copper Alloy contact material and .156-inch pitch provide reliable conductivity, while the .2-inch row spacing allows for easy installation. Whether straight or right-angled, its versatile mount orientation accommodates various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB connectivity needs.

