| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-521-107 |
337-008-521-107
| Heilind Number: | EDA337-008-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-521-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features a single row for efficient signal transmission, with a pitch of .156 inches and a total of 8 positions for versatile connectivity options. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our high-quality connectors to meet your connectivity needs with performance and reliability.

