| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-521-112 |
337-008-521-112
| Heilind Number: | EDA337-008-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-521-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. Crafted with precision, it boasts a single row configuration with eight positions, facilitating efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while its green color adds a touch of visual distinction. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on the board. Whether for industrial or commercial use, this connector is a versatile solution, with a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it meets the demands of various environments. Elevate your PCB design with this high-performance Card Edge Connector, a cornerstone of connectivity in modern electronics.

