| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-521-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-521-158 |
337-008-521-158
| Heilind Number: | EDA337-008-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-521-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a single row with a pitch of .156 inches, accommodating up to 8 positions with precision. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Trust in this connector for efficient board-to-board connections in your electronic assemblies.

