| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-521-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-521-168 |
337-008-521-168
| Heilind Number: | EDA337-008-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-521-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector ensures secure and reliable contact between your circuit boards. With a high amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees optimal performance even in demanding environments. Featuring a single row layout with 8 positions and a pitch of .156 inches, it offers efficient signal transmission. The copper alloy contact material and straight mount orientation further enhance connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic applications. Upgrade your PCB connections with this essential component.

