| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-521-603 |
337-008-521-603
| Heilind Number: | EDA337-008-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-521-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 8 positions, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees both durability and visibility. The copper alloy contact material and .156-inch pitch deliver reliable performance, while the 3A amperage rating accommodates various power needs. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for a range of applications. Upgrade your setup with this essential component for optimal functionality and connectivity.

