| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-521-607 |
337-008-521-607
| Heilind Number: | EDA337-008-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-521-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with your circuit boards. Crafted with precision and durability in mind, this connector features a single row configuration with 8 positions, ensuring reliable performance in your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure mating. Suitable for a wide range of applications, this green connector is rated for 3A of current and can withstand operating temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a secure and stable connection, making it an essential component for your PCB projects.

