| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-521-608 |
337-008-521-608
| Heilind Number: | EDA337-008-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-521-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features Copper Alloy contacts for reliable conductivity. With 8 positions in a single row and a pitch of .156 inches, it offers seamless integration for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation and compact design make it easy to install, ensuring a secure connection every time. Trust in this high-quality component to streamline your board-to-board connections with efficiency and precision. Elevate your PCB designs with our Card Edge Connector today.

