| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-521-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-521-658 |
337-008-521-658
| Heilind Number: | EDA337-008-521-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-521-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also functional, with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance. With a single row design and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting eight positions, it allows for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your device's connectivity with this essential component.

