| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-521-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-521-678 |
337-008-521-678
| Heilind Number: | EDA337-008-521-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-521-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 8 positions, allowing for efficient data transmission. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in diverse operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation simplifies installation, while the 3A amperage rating supports power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.

