| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-523-101 |
337-008-523-101
| Heilind Number: | EDA337-008-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-523-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures optimal performance in a variety of applications. With a single row design, it features eight positions for secure attachment, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers longevity and stability. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and its straight mount orientation further simplifies the process. Elevate your connectivity solutions with this essential component, designed to meet the highest industry standards.

