| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-523-103 |
337-008-523-103
| Heilind Number: | EDA337-008-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-523-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a current rating of 3 A, it facilitates efficient power transmission. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise positioning on your PCB. Featuring a single row design with 8 positions, this connector offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your connectivity solutions with this essential component.

