| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-523-104 |
337-008-523-104
| Heilind Number: | EDA337-008-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-523-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this essential component features a single row layout with eight positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in diverse operating environments. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Trust in its straight mount orientation for secure attachment, making it a must-have in your connector arsenal.

