| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-523-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-523-107 |
337-008-523-107
| Heilind Number: | EDA337-008-523-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-523-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, adding a touch of color to your assembly. With a single row configuration and 8 positions, it offers efficient power delivery with a 3 A amperage rating. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its straight mount orientation for secure attachment, making it an essential component for your next project. Elevate your connectivity with this high-performance Card Edge Connector.

