| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-523-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-523-158 |
337-008-523-158
| Heilind Number: | EDA337-008-523-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-523-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 8 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts deliver reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for various applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and reliable electronic connections.

