| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-523-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-523-658 |
337-008-523-658
| Heilind Number: | EDA337-008-523-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-523-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for efficiency and reliability, this essential component features a single row configuration with 8 positions and a pitch of .156 inches. The contact material, made of durable Copper Alloy, ensures seamless signal transmission. Constructed with a housing material of UL 94V-0 Thermoplastic Polyester in a sleek green color, it offers both safety and visual appeal. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or a hobbyist working on a project, this connector is a must-have for seamless board-to-board connections. Trust in its straight mount orientation and efficient design to streamline your electronic assemblies.

