| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-524-102 |
337-008-524-102
| Heilind Number: | EDA337-008-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-524-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a maximum amperage of 3A, it ensures reliable power transmission. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. The single-row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates 8 positions with ease. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this high-quality connector.

