| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-524-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-524-608 |
337-008-524-608
| Heilind Number: | EDA337-008-524-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-524-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a single row layout and a total of 8 positions, it offers efficient signal transmission while maintaining a compact footprint. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications across various industries. Its straight mount orientation and standard .156-inch pitch make installation easy and hassle-free. Trust in our connector to deliver consistent performance and facilitate seamless communication between PCBs.

