| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-540-103 |
337-008-540-103
| Heilind Number: | EDA337-008-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-540-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures optimal performance in various applications. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Featuring a single row design with 8 positions, it offers versatility while maintaining a compact footprint. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in the quality and functionality of our Card Edge Connector for your connectivity needs.

