| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-540-107 |
337-008-540-107
| Heilind Number: | EDA337-008-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-540-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 8 positions, ensuring reliable data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various electronic applications. Choose this Straight mount orientation connector for efficient and secure board-to-board connections. Trust in its quality and performance for your PCB assembly needs.

