| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-540-108 |
337-008-540-108
| Heilind Number: | EDA337-008-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-540-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with a pitch of .156 inches and a total of 8 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission and stability. Whether for industrial or commercial applications, this connector, with straight mount orientation, is the perfect solution for your board-to-board connections. Trust in its quality and precision engineering to streamline your electronic projects with ease.

