| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-540-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-540-158 |
337-008-540-158
| Heilind Number: | EDA337-008-540-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-540-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and a pitch of .156 inches, it offers precise and secure connections for your electronic components. Crafted with copper alloy contacts, it ensures reliable conductivity, even in demanding environments. Boasting eight positions and a 3A amperage rating, it can accommodate various power and signal requirements. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Upgrade your board-to-board connections with this essential component.

