| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-540-602 |
337-008-540-602
| Heilind Number: | EDA337-008-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-540-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, it offers reliable performance even in demanding environments. With a single row design and 8 positions, it ensures seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Trust in its 3A amperage and precision engineering for optimal functionality.

