| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-540-604 |
337-008-540-604
| Heilind Number: | EDA337-008-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-540-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, offering durability and safety. With a straight mount orientation and a pitch of .156 inches, it seamlessly integrates into your board layout. The copper alloy contact material ensures reliable power transmission, while the 3A amperage rating supports efficient power delivery. Boasting a single row configuration with 8 positions, it provides ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB design with this essential component.

