| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-540-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-540-607 |
337-008-540-607
| Heilind Number: | EDA337-008-540-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-540-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with 8 positions for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and stability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation allows for easy assembly, making it a versatile and essential component in your electronic setups. Available in a sleek green color, it not only performs impeccably but also adds a touch of vibrancy to your PCB layout. Upgrade your connectivity solutions with this cutting-edge connector.

