| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-541-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-541-602 |
337-008-541-602
| Heilind Number: | EDA337-008-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-541-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage capacity and copper alloy contact material, it ensures efficient power transmission. Boasting a single row design with 8 positions and a .156-inch pitch, it offers precise alignment for seamless integration. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your electronic assemblies with this essential component for secure and high-speed data transfer.

