| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-541-607 |
337-008-541-607
| Heilind Number: | EDA337-008-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-541-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a current rating of 3 A, it can efficiently handle power demands. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise positioning on your board. Featuring 8 positions in a single row, it enables efficient signal transfer. Whether for industrial or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Trust in this connector for seamless board-to-board connections in your next project.

