| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-541-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-541-668 |
337-008-541-668
| Heilind Number: | EDA337-008-541-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-541-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 8 positions, ensuring seamless integration in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any environment. The copper alloy contact material and .156-inch pitch deliver efficient power transfer, while the 3A amperage rating meets industry standards. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and stability for your electronic projects. Elevate your PCB connections with this essential component.

