| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-542-101 |
337-008-542-101
| Heilind Number: | EDA337-008-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-542-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on PCBs. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a high amperage rating of 3 A, it guarantees efficient power transmission in any electronic setup. The copper alloy contact material and a single row configuration of 8 positions offer optimal signal conductivity and connectivity. Its .156-inch pitch and .2-inch row spacing provide easy installation and compatibility with standard PCB layouts. Engineered for versatility, this connector supports straight mount orientation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both indoor and outdoor use. Elevate your circuit design with this essential component, a must-have in any electronic assembly toolkit.

