| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-542-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-542-103 |
337-008-542-103
| Heilind Number: | EDA337-008-542-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-542-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row configuration with a total of 8 positions, making it ideal for various applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in demanding environments. The copper alloy contact material ensures efficient power transmission, with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it a must-have component for your connectivity needs.

