| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-542-107 |
337-008-542-107
| Heilind Number: | EDA337-008-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-542-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into circuit boards, this connector features a single row layout with 8 positions for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Crafted with Copper Alloy contacts, it offers optimal conductivity while the green color adds a touch of distinction. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setups with this essential component for seamless and secure board-to-board connections.

