| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-542-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-542-112 |
337-008-542-112
| Heilind Number: | EDA337-008-542-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-542-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety. Crafted with precision, the Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer optimal positioning. With a single row layout accommodating 8 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the demands of various environments, making it an essential component for your electronic projects.

