| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-542-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-542-602 |
337-008-542-602
| Heilind Number: | EDA337-008-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-542-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connections with this reliable Card Edge Connector. Designed for seamless integration, this green connector features a single row with 8 positions for efficient PCB-to-PCB linking. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Choose this connector for secure and high-performance board-to-board connections.

