| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-544-101 |
337-008-544-101
| Heilind Number: | EDA337-008-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-544-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 8 contact positions, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees robustness and safety in operation. With a contact material of Copper Alloy, it offers excellent conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications, providing a secure and efficient connection solution. Upgrade your electronic systems with this essential component, meeting high-quality standards for performance and durability.

