| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-008-544-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-008-544-104 |
337-008-544-104
| Heilind Number: | EDA337-008-544-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-008-544-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 8 positions, it offers efficient signal transmission. The Copper Alloy contacts provide reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial environments. Upgrade your electronic assemblies with this essential connector for consistent and robust connectivity.

